
High-speed USB 2.0 transceiver IC, supporting data rates up to 480Mbps. Features a single USB port and operates within a 3V to 3.6V supply voltage range, with a typical 3.3V operating voltage. Packaged in a compact 32-pin VQFN with a low profile of 1mm, this lead-free and RoHS compliant component is suitable for applications requiring reliable USB connectivity. Operating temperature range spans from -40°C to 85°C.
Microchip USB3300-EZK-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 1mm |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3300-EZK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
