
The USB3310C-CP is a QFN packaged USB interface IC from Microchip. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.1V. It is RoHS compliant and does not contain any substances listed under the Restriction of Hazardous Substances (RoHS) directive. The IC has a receiver hysteresis of 150mV and is not Reach SVHC compliant.
Sign in to ask questions about the Microchip USB3310C-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3310C-CP technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.95mm |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Half Duplex |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3310C-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.