IC TRANSCEIVER FULL 1/1 25VFBGA
Checking distributor stock and pricing after the page loads.
Microchip USB3313D-GJ-TR technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |