The flexPWR Network Interface IC is a surface mount device with a QFN-24 package. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The IC features a single transceiver and supports a maximum dual supply voltage of 5.5V.
Microchip USB3315-CP-TR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | flexPWR™ |
| RoHS | Not Compliant |
No datasheet is available for this part.