Microchip USB3316D-GJ-TR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | flexPWR™ |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3316D-GJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.