
The USB3317C-CP is a 24-pin QFN EP surface mount IC from Microchip, supporting USB 2.0 protocols. It operates over a temperature range of -40 to 85 degrees Celsius and has a typical dual supply voltage of 1.8, 3.3, or 5 volts. The device is packaged in a Quad Flat No Lead Package with an exposed pad, measuring 4mm in length and width, and 0.95mm in height. The IC has a pin pitch of 0.5mm and is compliant with the MO-220VGGD-2 Jedec standard.
Sign in to ask questions about the Microchip USB3317C-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3317C-CP technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VGGD-2 |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | 1.8|3.3|5V |
| Minimum Dual Supply Voltage | 3.1V |
| Maximum Dual Supply Voltage | 5.5V |
| Power Supply Type | Dual |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip USB3317C-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.