
High-speed USB 2.0 transceiver supporting 480Mbps data rates. This single-channel interface IC features integrated ESD protection and operates at a 3.3V supply voltage, with a maximum dual supply voltage of 5.5V. Packaged in a 24-pin QFN (4.15mm x 4.15mm x 0.95mm) for surface mounting, it is RoHS compliant and lead-free. Designed for a wide operating temperature range of -40°C to 85°C, this component is supplied on tape and reel.
Sign in to ask questions about the Microchip USB3317C-CP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3317C-CP-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Weight | 0.032741oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3317C-CP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
