
The flexPWR Network Interface IC is a surface-mount device available in tape and reel packaging with 4000 units per package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is designed for use in network interface applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Compliant |
