
The USB3318-CP is a USB transceiver IC with a data rate of 480Mbps. It is packaged in a QFN package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply, drawing a maximum current of 28mA. The transceiver features ESD protection and is available in a tray packaging format with 490 units per package.
Sign in to ask questions about the Microchip USB3318-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3318-CP technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB, UART |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Series | flexPWR™ |
| Weight | 0.032741oz |
| Width | 4.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip USB3318-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
