
The Microchip USB3318-CP-TR is a single-channel USB interface IC with a QFN package, operating within a temperature range of -40°C to 85°C. It is designed to function with supply voltages between 1.8V and 3.3V. This IC is suitable for surface mount applications.
Microchip USB3318-CP-TR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | flexPWR™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
