
High-performance USB transceiver IC, featuring a single half-duplex transceiver. Operates with a supply voltage of 3.3V, ranging from 3.1V to 5.5V. Designed for surface mounting in a 24-pin QFN package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Packaged on tape and reel for efficient manufacturing.
Sign in to ask questions about the Microchip USB3318C-CP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3318C-CP-TR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3318C-CP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
