
The USB3319C-GJ-TR is a single USB transceiver from Microchip, packaged in a VFBGA package type. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 3.1V. This device is RoHS compliant and is available in a tape and reel packaging format.
Microchip USB3319C-GJ-TR technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3319C-GJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
