
Single-port USB 2.0 transceiver IC in a 32-pin VQFN package, featuring half-duplex operation and 60MHz frequency. This integrated circuit offers ESD protection and operates within a 1.6V to 2V supply voltage range, consuming 5.6mA nominal supply current. Designed for a wide temperature range of -40°C to 85°C, it measures 5mm x 5mm x 0.9mm.
Sign in to ask questions about the Microchip USB3320C-EZK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3320C-EZK technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Frequency | 60MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Nominal Supply Current | 5.6mA |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 5.6mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| Series | flexPWR™ |
| Simplex/Duplex | Half Duplex |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3320C-EZK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
