
High-performance USB transceiver IC featuring a single transceiver and Half Duplex communication. Operates at a 12Mbps data rate with a 60MHz frequency, supporting UART interface. Integrated ESD protection and a wide operating temperature range of -40°C to 85°C. Housed in a compact 32-pin VQFN package with dimensions of 5.1mm x 5.1mm x 0.95mm. Low operating supply current of 18uA at a maximum 5.5V supply voltage. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Microchip USB3320C-EZK-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3320C-EZK-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Frequency | 60MHz |
| Height | 0.95mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Transceivers | 1 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Half Duplex |
| Weight | 0.006653oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3320C-EZK-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
