
Microchip USB3321C-GL-TR technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | flexPWR™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3321C-GL-TR to view detailed technical specifications.
No datasheet is available for this part.
