USB Interface IC Mini USB Trans 1.8V 12MHz Ref. Clock
Checking distributor stock and pricing after the page loads.
Microchip USB3322A-GL-TR technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Compliant |