The USB3324C-GL-TR is an industrial-grade interface circuit with a 25-pin WLCSP package, operating over a temperature range of -40 to 85°C. It has a nominal supply voltage of 1.8V and a true output polarity. The device is designed for use in industrial applications and features a JEDEC package code of S-XBGA-B25, with dimensions of 1.95mm in width and length. The interface circuit is a type of interface circuit IC, classified under the category of bus transceivers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B25 |
| Width | 1.95 |
| Length | 1.95 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Output Polarity | TRUE |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |