
USB Transceiver 1TR 25-Pin WLCSP T/R
Checking distributor stock and pricing after the page loads.
Microchip USB3326C-GL-TR technical specifications.
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.38mm |
| Interface | UART |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 150mV |
| Series | flexPWR™ |
| Simplex/Duplex | Half Duplex |
| Width | 2mm |
| RoHS | Compliant |
