Microchip USB3330E-GL-TR technical specifications.
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.38mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 1.5A |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RapidCharge Anywhere™ |
| USB Standard | USB 2.0 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3330E-GL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.