The USB3336E-GL-TR is a USB interface IC from Microchip, offering a data rate of 480Mbps. It is lead free and compliant with RoHS regulations. The IC operates over a temperature range of -40°C to 85°C and is designed for surface mount applications in BGA package type.
Microchip USB3336E-GL-TR technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Series | RapidCharge Anywhere™ |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3336E-GL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.