Sign in to ask questions about the Microchip USB3341-CP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3341-CP-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Series | RapidCharge Anywhere™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3341-CP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
