Sign in to ask questions about the Microchip USB3346-CP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3346-CP-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Number of Transceivers | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3346-CP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
