Sign in to ask questions about the Microchip USB3347-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3347-CP technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB, UART |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Series | RapidCharge Anywhere™ |
| USB Standard | USB 2.0 |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3347-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.