
The USB3370B-EZK-TR is a single transceiver IC from Microchip, packaged in a lead-free VQFN. It operates at a maximum temperature of 70°C and a minimum of 0°C, with a supply voltage of 3.6V. This device is compliant with RoHS regulations, but does not meet Reach SVHC requirements. It is available in tape and reel packaging, with 4000 units per package.
Sign in to ask questions about the Microchip USB3370B-EZK-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3370B-EZK-TR technical specifications.
| Package/Case | VQFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3370B-EZK-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
