
USB 2.0 Hub Controller IC supporting Low Speed (1Mbps), Full Speed, and High Speed data rates. Features dual supply voltage capability with a minimum of 1.8V and an operating supply voltage of 3.3V, ranging from 2.8V to 3.6V. Offers integrated I2C and USB interfaces, with built-in ESD protection. This surface mount component is housed in a 32-pin QFN package (5.1mm x 5.1mm x 0.95mm) and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip USB3503-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3503-I/ML technical specifications.
| Package/Case | QFN |
| Data Rate | 1Mbps |
| Dual Supply Voltage | 1.8V |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3503-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
