
The USB3503A-1-GL-TR is a USB 2.0 3-port transceiver with a data rate of 480Mbps. It provides ESD protection and operates within a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. It is packaged in a surface mount BGA package, measuring 2mm in length and 2mm in width.
Sign in to ask questions about the Microchip USB3503A-1-GL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3503A-1-GL-TR technical specifications.
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.38mm |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 3 |
| Operating Supply Current | 33mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3503A-1-GL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.