
This Microchip IC supports I2C, SPI, and USB interfaces, operating within a temperature range of -40°C to 85°C under a 3.3V supply voltage. It is available in quantities of 3000, packaged on a tape and reel. The device is compliant with RoHS regulations and is part of the flexPWR series.
Microchip USB3613I-1080XY-TR technical specifications.
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3613I-1080XY-TR to view detailed technical specifications.
No datasheet is available for this part.
