Sign in to ask questions about the Microchip USB3740B-AI2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3740B-AI2-TR technical specifications.
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 30nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3740B-AI2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
