
High-speed USB 2.0 signal conditioner, this interface IC offers a 1Gbps data rate with 1GHz bandwidth. Featuring two USB 2.0 ports and integrated ESD protection, it operates from a 3V to 5.5V supply. The compact QFN package measures 1.7mm x 2.2mm x 0.55mm and supports surface mounting. This RoHS compliant component is supplied on tape and reel, with a low supply current of 30nA and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip USB3740B-AI9-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3740B-AI9-TR technical specifications.
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Data Rate | 1Gbps |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30nA |
| USB Standard | USB 2.0 |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3740B-AI9-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
