
The USB3803C-1-GL-TR is a USB 2.0 3-port transceiver from Microchip, operating at a supply voltage of 3.3V. It features a data rate of 480Mbps and is packaged in a WLCSP-25. The device is RoHS compliant and has ESD protection. It is designed for surface mount applications and has a maximum operating temperature of 70°C.
Microchip USB3803C-1-GL-TR technical specifications.
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.38mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3803C-1-GL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
