
This USB interface IC supports data rates of up to 480Mbps and is available in a lead-free package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in tape and reel packaging with a quantity of 3000 units per reel.
Sign in to ask questions about the Microchip USB3803CI-1-GL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3803CI-1-GL-TR technical specifications.
| Data Rate | 480Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3803CI-1-GL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
