The USB4604I-1051HN-TR is an industrial-grade USB bus controller IC from Microchip, operating within a temperature range of -40°C to 85°C. It features a 3.3V supply voltage and a maximum clock frequency of 24MHz. The device is packaged in a 48-pin HVQCCN package and is compliant with TS 16949 screening level. It is designed for use in universal serial bus applications.
Checking distributor stock and pricing after the page loads.
Microchip USB4604I-1051HN-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |