The USB4624-1070HN-TR is a 48-pin quad USB bus controller IC from Microchip, operating within a commercial temperature range of 0 to 70 degrees Celsius. It supports a supply voltage of 3.3V and 5.5V, with a maximum clock frequency of 24MHz. The device is packaged in a 7mm x 7mm SQFN-48 package, with a quad terminal position. It is compliant with TS 16949 screening level.
Microchip USB4624-1070HN-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.