The USB4624I-1070HN is an industrial-grade USB bus controller from Microchip, featuring a 48-pin SQFN package and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 3 to 5.5 volts and has a maximum supply current of 80 milliamps. The device supports a clock frequency of up to 24 MHz and is designed for use in universal serial bus applications. The USB4624I-1070HN is compliant with the TS 16949 screening level and is suitable for use in industrial environments.
Microchip USB4624I-1070HN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.