0 CHANNEL(S), 100K bps, SERIAL COMM CONTROLLER, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48
Microchip USB4640-HZH technical specifications.
| Package/Case | QFN |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip USB4640-HZH to view detailed technical specifications.
No datasheet is available for this part.