
The USB4640-HZH-03 is a dual-UART bridge IC with 64-byte FIFOs, supporting data rates up to 480 Mbps. It features ESD protection and operates from a 3.3V supply voltage with a maximum current of 155 mA. The device is packaged in a lead-free QFN-48 package, suitable for surface mount applications. It is rated for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB4640-HZH-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB4640-HZH-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
