Microchip USB4640-HZH-03-TR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB4640-HZH-03-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
