The USB50824C-A/TR13 is a dual-element bi-directional transient voltage suppressor (TVS) diode from Microchip. It is packaged in a small outline (SO) lead-frame surface mount technology (SMT) package. The device is rated for a maximum working voltage of 24V and a maximum clamping voltage of 57V. It has a maximum leakage current of 1uA and a capacitance of 3pF. The TVS diode operates over a temperature range of -55C to 150C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB50824C-A/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 24V |
| Maximum Clamping Voltage | 57V |
| Maximum Leakage Current | 1uA |
| Capacitance | 3pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip USB50824C-A/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.