Four Port Super Speed USB HUB Controller
Checking distributor stock and pricing after the page loads.
Microchip USB5434-JZX-TR technical specifications.
| Data Rate | 1.5Mbps |
| Number of Ports | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.