The USB5434B-JZX is a 4-port USB controller from Microchip, operating at a maximum data rate of 480Mbps and a supply voltage of 3.6V. It is packaged in a QFN-64 package and is compliant with RoHS regulations. The device is designed to operate within a temperature range of 0°C to 70°C. The USB5434B-JZX is available in trays of 168 units.
Sign in to ask questions about the Microchip USB5434B-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB5434B-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5434B-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
