Checking distributor stock and pricing after the page loads.
Microchip USB5434B-JZXTR technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
