The USB5533B-5000JZXTR is a QFN-64 packaged USB 3.0 controller from Microchip, supporting data rates of up to 5Gbps. It operates over a temperature range of 0 to 85°C and is compliant with RoHS regulations. The device is available in a tape and reel packaging format with 3000 units per package. It features three ports and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB5533B-5000JZXTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5533B-5000JZXTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.