The USB5533B-6080JZX is a 3-port interface IC from Microchip, designed for high-speed data transfer. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C, with a supply voltage of 5V. The IC is packaged in a QFN-64 package, measuring 9.1mm in length and width, and 0.95mm in height. It is RoHS compliant and features ESD protection. The IC is suitable for surface mount applications and is available in a tray packaging with 260 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB5533B-6080JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 5GB/s |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | SPI, SMBus, USB |
| Length | 9.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.007277oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5533B-6080JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.