Sign in to ask questions about the Microchip USB5534-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB5534-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5534-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
