
The USB5534B-5000JZXTR is a 4-port USB interface IC from Microchip, supporting data rates of up to 5Gbps. It is packaged in a QFN-64 package type and is RoHS compliant. The IC operates over a temperature range of 0°C to 85°C. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB5534B-5000JZXTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB5534B-5000JZXTR technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5534B-5000JZXTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.