Checking distributor stock and pricing after the page loads.
Microchip USB5534BI5000JZXTR technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |