
The USB5537-AKZE is a 4-port USB interface IC from Microchip. It operates at data rates of up to 1.5Mbps and is packaged in a QFN format. The device is specified to function within a temperature range of 0 to 85°C. It is available in trays containing 168 units, but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Microchip USB5537-AKZE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB5537-AKZE technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5537-AKZE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
