Microchip USB5537B-5000AKZE technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.22V |
| Number of Ports | 7 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 3.0 |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5537B-5000AKZE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
