SuperSpeed USB 3.0 and USB 2.0 hub controller for low, full, high, and super speed operation. Features a 1.25V nominal supply voltage with a range of 1.22V to 1.31V. This commercial temperature grade integrated circuit offers 72 terminals in a 10mm x 10mm S-XQCC-N72 package.
Microchip USB5537B-6070AKZE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.22 |
| Supply Voltage-Max | 1.31 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5537B-6070AKZE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.