Microchip USB5537B-6080AKZE technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | SPI, SMBus, USB |
| Length | 10.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 7 |
| Number of Transceivers | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5537B-6080AKZE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
